
4611-2.25-36 | |
|---|---|
DigiKey Part Number | 1067-4611-2.25-36-ND |
Manufacturer | |
Manufacturer Product Number | 4611-2.25-36 |
Description | TAPE DBL SIDED GRAY 2 1/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.25" (57.15mm) 2 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 2.25" (57.15mm) 2 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage Bonding |
Tape Type Double Coated, Double Sided | Temperature Range 300°F (149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,30000 € | 355,30 € |
| Unit Price without VAT: | 355,30000 € |
|---|---|
| Unit Price with VAT: | 422,80700 € |

