


4611-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4611-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4611-0.5-5 |
Description | TAPE DBL SIDED GRAY 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage Bonding |
Tape Type Double Coated, Double Sided | Temperature Range 300°F (149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 € | 30,03 € |
| 10 | 23,03700 € | 230,37 € |
| 25 | 20,86080 € | 521,52 € |
| 50 | 19,40100 € | 970,05 € |
| 100 | 18,08510 € | 1.808,51 € |
| 250 | 17,98008 € | 4.495,02 € |
| Unit Price without VAT: | 30,03000 € |
|---|---|
| Unit Price with VAT: | 35,73570 € |

