Image for 4508-2"X6" is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4508-2"X6"

DigiKey Part Number
4508-2"X6"-ND
Manufacturer
Manufacturer Product Number
4508-2"X6"
Description
TAPE SINGLE COATED BLK 2"X6"
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 430 Adhesive Black 2.00" (50.80mm) X 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Single Coated Foam
Adhesive
Acrylic, 430
Backing, Carrier
Vinyl
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
6.00" (152.40mm)
Color
Black
Usage
Sealing
Temperature Range
50°F ~ 100°F (10°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.