
44HT-1-90 | |
|---|---|
DigiKey Part Number | 1067-44HT-1-90-ND |
Manufacturer | |
Manufacturer Product Number | 44HT-1-90 |
Description | TAPE ELECTRICAL TRANS 1"X90YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Translucent 1.00" (25.40mm) X 270' (82m) 90 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film / Polyester Web | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 270' (82m) 90 yds | |
Color | Translucent | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,96000 € | 89,92 € |
| Unit Price without VAT: | 44,96000 € |
|---|---|
| Unit Price with VAT: | 53,50240 € |

