
44HT-0.75-90 | |
|---|---|
DigiKey Part Number | 1067-44HT-0.75-90-ND |
Manufacturer | |
Manufacturer Product Number | 44HT-0.75-90 |
Description | TAPE ELECTRICAL TRANS 3/4"X90YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Translucent 0.75" (19.05mm) 3/4" X 270' (82m) 90 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film / Polyester Web | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 270' (82m) 90 yds | |
Color | Translucent | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 33,56333 € | 100,69 € |
| Unit Price without VAT: | 33,56333 € |
|---|---|
| Unit Price with VAT: | 39,94036 € |

