
4496B-12-5 | |
|---|---|
DigiKey Part Number | 1067-4496B-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 4496B-12-5 |
Description | TAPE DBL SIDED BLACK 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,62000 € | 232,62 € |
| Unit Price without VAT: | 232,62000 € |
|---|---|
| Unit Price with VAT: | 276,81780 € |


