
4492W-2.25-5 | |
|---|---|
DigiKey Part Number | 1067-4492W-2.25-5-ND |
Manufacturer | |
Manufacturer Product Number | 4492W-2.25-5 |
Description | TAPE DBL SIDED WHITE 2 1/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 2.25" (57.15mm) 2 1/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 2.25" (57.15mm) 2 1/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color White |
Packaging Bulk | Temperature Range 158°F (70°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0313" (31.3 mils, 0.794mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 31,00000 € | 93,00 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 36,89000 € |

