
4492BSQ-2(100) | |
|---|---|
DigiKey Part Number | 1067-4492BSQ-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 4492BSQ-2(100) |
Description | TAPE DBL COATED/SIDED BLK 2"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 2.00" (50.80mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 2.00" (50.80mm) |
Series | Color Black |
Packaging Bulk | Temperature Range 158°F (70°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0313" (31.3 mils, 0.794mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 43,49500 € | 86,99 € |
| Unit Price without VAT: | 43,49500 € |
|---|---|
| Unit Price with VAT: | 51,75905 € |

