


4492B-2-5 | |
|---|---|
DigiKey Part Number | 1067-4492B-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 4492B-2-5 |
Description | TAPE DBL SIDED BLACK 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| 10 | 21,61000 € | 216,10 € |
| 25 | 19,56280 € | 489,07 € |
| 50 | 18,19060 € | 909,53 € |
| 100 | 16,95320 € | 1.695,32 € |
| 250 | 16,74772 € | 4.186,93 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 33,53420 € |


