3M Custom Die Cuts | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4462BCIR-2(5)

DigiKey Part Number
1067-4462BCIR-2(5)-ND
Manufacturer
Manufacturer Product Number
4462BCIR-2(5)
Description
TAPE DBL SIDED BLACK 2" DIA
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Black 2.00" (50.80mm) dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0313" (31.3 mils, 0.794mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm) dia
Series
Color
Black
Packaging
Bulk
Temperature Range
120°F (49°C) Max
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
18 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Polyethylene Foam
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.