MFR Recommended



4412N-3-5 | |
|---|---|
DigiKey Part Number | 1067-4412N-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 4412N-3-5 |
Description | TAPE MASTIC SEAL TAPE 3"X5YD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mastic Sealing Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Translucent 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Mastic Sealing Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Acrylic, Ethylene Film | |
Thickness | 0.0800" (80.0 mils, 2.032mm) | |
Thickness - Adhesive | 0.0760" (76.0 mils, 1.930mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 3.00" (76.20mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Translucent | |
Usage | Sealing | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,71000 € | 86,71 € |
| 10 | 67,19300 € | 671,93 € |
| 25 | 61,11400 € | 1.527,85 € |
| 50 | 57,03860 € | 2.851,93 € |
| 100 | 53,36540 € | 5.336,54 € |
| Unit Price without VAT: | 86,71000 € |
|---|---|
| Unit Price with VAT: | 103,18490 € |


