
44-1-90 | |
|---|---|
DigiKey Part Number | 1067-44-1-90-ND |
Manufacturer | |
Manufacturer Product Number | 44-1-90 |
Description | TAPE ELECTRICAL TRANS 1"X90YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Translucent 1.00" (25.40mm) X 270' (82m) 90 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 270' (82m) 90 yds |
Series | Color Translucent |
Packaging Bulk | Temperature Range 32°F ~ 266°F (0°C ~ 130°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Electrical | Shelf Life 60 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Backing, Carrier Polyester Film / Polyester Web | Base Product Number |
Thickness 0.0055" (5.5 mils, 0.140mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 45,82500 € | 91,65 € |
| Unit Price without VAT: | 45,82500 € |
|---|---|
| Unit Price with VAT: | 54,53175 € |

