
438-6-5 | |
|---|---|
DigiKey Part Number | 1067-438-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 438-6-5 |
Description | TAPE ALUMINUM FOIL SILVER 6"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum | |
Thickness | 0.0072" (7.2 mils, 0.183mm) | |
Thickness - Adhesive | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 6.00" (152.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Thermally Conductive | |
Temperature Range | -65°F ~ 300°F (-54°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,85000 € | 104,85 € |
| Unit Price without VAT: | 104,85000 € |
|---|---|
| Unit Price with VAT: | 124,77150 € |

