Image for 438-0.75-7(100) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

438-0.75-7(100)

DigiKey Part Number
1067-438-0.75-7(100)-ND
Manufacturer
Manufacturer Product Number
438-0.75-7(100)
Description
TAPE ALUM FOIL SILVER 3/4"X7"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 7.00" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
7.00" (177.80mm)
Packaging
Bulk
Color
Silver
Part Status
Active
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Tape Type
Aluminum Foil
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Aluminum Foil
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0072" (7.2 mils, 0.183mm)
Base Product Number
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,57000 €102,57 €
Manufacturers Standard Package
Unit Price without VAT:102,57000 €
Unit Price with VAT:122,05830 €