Aluminum Foil Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

438-0.75-5

DigiKey Part Number
1067-438-0.75-5-ND
Manufacturer
Manufacturer Product Number
438-0.75-5
Description
TAPE ALUM FOIL SILVER 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Thermally Conductive
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum
Shelf Life
24 Months
Thickness
0.0072" (7.2 mils, 0.183mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0022" (2.2 mils, 0.056mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,42000 €17,42 €
1013,91800 €139,18 €
2513,04200 €326,05 €
10012,07890 €1.207,89 €
25011,95384 €2.988,46 €
Manufacturers Standard Package
Unit Price without VAT:17,42000 €
Unit Price with VAT:20,72980 €