
438-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-438-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 438-0.5-5 |
Description | TAPE ALUM FOIL SILVER 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage Thermally Conductive |
Tape Type Aluminum Foil | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum | Shelf Life 24 Months |
Thickness 0.0072" (7.2 mils, 0.183mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0022" (2.2 mils, 0.056mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 9,51600 € | 95,16 € |
| 25 | 8,88160 € | 222,04 € |
| 100 | 8,18370 € | 818,37 € |
| 250 | 7,98568 € | 1.996,42 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |


