
433-5-6(25) | |
|---|---|
DigiKey Part Number | 1067-433-5-6(25)-ND |
Manufacturer | |
Manufacturer Product Number | 433-5-6(25) |
Description | TAPE ALUMINUM FOIL SILVER 5"X6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 5.00" (127.00mm) X 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 5.00" (127.00mm) |
Series | Length 6.00" (152.40mm) |
Packaging Bulk | Color Silver |
Part Status Active | Usage Heat Dissipation, Reflection |
Tape Type Aluminum Foil | Temperature Range -65°F ~ 600°F (-54°C ~ 316°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum Foil | Shelf Life 18 Months |
Thickness 0.0036" (3.6 mils, 0.091mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0016" (1.6 mils, 0.041mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,41000 € | 137,41 € |
| Unit Price without VAT: | 137,41000 € |
|---|---|
| Unit Price with VAT: | 163,51790 € |

