
433-2-5 | |
|---|---|
DigiKey Part Number | 1067-433-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 433-2-5 |
Description | TAPE ALUMINUM FOIL SILVER 2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Heat Dissipation, Reflection | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,31000 € | 59,31 € |
| 10 | 49,09500 € | 490,95 € |
| 25 | 46,54320 € | 1.163,58 € |
| 100 | 43,73980 € | 4.373,98 € |
| Unit Price without VAT: | 59,31000 € |
|---|---|
| Unit Price with VAT: | 70,57890 € |



