Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

431-0.5-5

DigiKey Part Number
1067-431-0.5-5-ND
Manufacturer
Manufacturer Product Number
431-0.5-5
Description
TAPE ALUM FOIL SILVER 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0019" (1.9 mils, 0.048mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Heat Dissipation, Reflection
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum, Dead Soft
Shelf Life
18 Months
Thickness
0.0031" (3.1 mils, 0.079mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,47000 €10,47 €
108,22700 €82,27 €
257,66560 €191,64 €
1007,04910 €704,91 €
2506,83960 €1.709,90 €
Manufacturers Standard Package
Unit Price without VAT:10,47000 €
Unit Price with VAT:12,45930 €