
427-2.25-60 | |
|---|---|
DigiKey Part Number | 1067-427-2.25-60-ND |
Manufacturer | |
Manufacturer Product Number | 427-2.25-60 |
Description | TAPE ALUM FOIL SILV 2 1/4"X60YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 2.25" (57.15mm) 2 1/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm) |
Manufacturer 3M (TC) | Width 2.25" (57.15mm) 2 1/4" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Silver |
Part Status Active | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Aluminum, Dead Soft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0046" (4.6 mils, 0.117mm) | Base Product Number |
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,70000 € | 249,70 € |
| Unit Price without VAT: | 249,70000 € |
|---|---|
| Unit Price with VAT: | 297,14300 € |

