Lead Foil Tape Rubber Adhesive Silver 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421-0.75-36

DigiKey Part Number
1067-421-0.75-36-ND
Manufacturer
Manufacturer Product Number
421-0.75-36
Description
TAPE LEAD FOIL SILVER 3/4"X36YDS
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Silver
Part Status
Discontinued at DigiKey
Temperature Range
-60°F ~ 225°F (-50°C ~ 106°C)
Tape Type
Lead Foil
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Lead Foil
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0063" (6.3 mils, 0.160mm)
Base Product Number
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.