Lead Foil Tape Rubber Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421-0.5-5

DigiKey Part Number
1067-421-0.5-5-ND
Manufacturer
Manufacturer Product Number
421-0.5-5
Description
TAPE LEAD FOIL SILVER 1/2"X5YDS
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Discontinued at DigiKey
Usage
Electrically Conductive
Tape Type
Lead Foil
Temperature Range
-60°F ~ 225°F (-51°C ~ 106°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Lead Foil
Shelf Life
18 Months
Thickness
0.0063" (6.3 mils, 0.160mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.