
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Polyurethane Foam | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Length | 6.00" (152.40mm) | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

