
4052-2.75-5 | |
|---|---|
DigiKey Part Number | 1067-4052-2.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4052-2.75-5 |
Description | TAPE DBL SIDED BLACK 2 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 2.75" (69.85mm) 2 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 2.75" (69.85mm) 2 3/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Temperature Range 220°F (104°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic, 100 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyurethane Foam | Base Product Number |
Thickness 0.0313" (31.3 mils, 0.794mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,16000 € | 96,16 € |
| Unit Price without VAT: | 96,16000 € |
|---|---|
| Unit Price with VAT: | 114,43040 € |

