
4052-0.75-72 | |
|---|---|
DigiKey Part Number | 1067-4052-0.75-72-ND |
Manufacturer | |
Manufacturer Product Number | 4052-0.75-72 |
Description | TAPE DBL SIDED BLACK 3/4"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 216' (66.0m) 72 yds |
Series | Color Black |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,55000 € | 254,55 € |
| Unit Price without VAT: | 254,55000 € |
|---|---|
| Unit Price with VAT: | 302,91450 € |

