
4032-4-72 | |
|---|---|
DigiKey Part Number | 1067-4032-4-72-ND |
Manufacturer | |
Manufacturer Product Number | 4032-4-72 |
Description | TAPE DBL SIDED NATURAL 4"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 4.00" (101.60mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 4.00" (101.60mm) |
Manufacturer 3M (TC) | Length 216' (66.0m) 72 yds |
Series | Color Natural |
Packaging Bulk | Temperature Range 220°F (104°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic, 100 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyurethane Foam | Base Product Number |
Thickness 0.0313" (31.3 mils, 0.794mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.203,70000 € | 1.203,70 € |
| Unit Price without VAT: | 1.203,70000 € |
|---|---|
| Unit Price with VAT: | 1.432,40300 € |

