
4032-2.5-5 | |
|---|---|
DigiKey Part Number | 1067-4032-2.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4032-2.5-5 |
Description | TAPE DBL SIDED NATU 2 1/2"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 2.50" (63.50mm) 2 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0313" (31.3 mils, 0.794mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.50" (63.50mm) 2 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Natural | |
Usage | - | |
Temperature Range | 220°F (104°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 85,96560 € |

