
4032-1-72 | |
|---|---|
DigiKey Part Number | 1067-4032-1-72-ND |
Manufacturer | |
Manufacturer Product Number | 4032-1-72 |
Description | TAPE DBL SIDED NATURAL 1"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,61000 € | 321,61 € |
| Unit Price without VAT: | 321,61000 € |
|---|---|
| Unit Price with VAT: | 382,71590 € |

