
4032-1.5-2(25) | |
|---|---|
DigiKey Part Number | 1067-4032-1.5-2(25)-ND |
Manufacturer | |
Manufacturer Product Number | 4032-1.5-2(25) |
Description | TAPE DBL SIDED NATURAL 1 1/2"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.50" (38.10mm) 1 1/2" X 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer 3M (TC) | Length 2.00" (50.80mm) |
Series | Color Natural |
Packaging Bulk | Temperature Range 220°F (104°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic, 100 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyurethane Foam | Base Product Number |
Thickness 0.0313" (31.3 mils, 0.794mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 29,19667 € | 87,59 € |
| Unit Price without VAT: | 29,19667 € |
|---|---|
| Unit Price with VAT: | 34,74404 € |

