


4026CIR-2(5) | |
|---|---|
DigiKey Part Number | 1067-4026CIR-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4026CIR-2(5) |
Description | TAPE DBL SIDED NATURAL 2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 2.00" (50.80mm) dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0625" (62.5 mils, 1.588mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) dia | |
Length | - | |
Color | Natural | |
Usage | - | |
Temperature Range | 220°F (104°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 18,19750 € | 72,79 € |
| Unit Price without VAT: | 18,19750 € |
|---|---|
| Unit Price with VAT: | 21,65503 € |

