
4026-1-3(100) | |
|---|---|
DigiKey Part Number | 1067-4026-1-3(100)-ND |
Manufacturer | |
Manufacturer Product Number | 4026-1-3(100) |
Description | TAPE DBL SIDED NATURAL 1"X3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 1.00" (25.40mm) X 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 3.00" (76.20mm) |
Series | Color Natural |
Packaging Bulk | Temperature Range 220°F (104°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic, 100 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyurethane Foam | Base Product Number |
Thickness 0.0625" (62.5 mils, 1.588mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,06000 € | 84,06 € |
| Unit Price without VAT: | 84,06000 € |
|---|---|
| Unit Price with VAT: | 100,03140 € |

