
4016-2-9(25) | |
|---|---|
DigiKey Part Number | 1067-4016-2-9(25)-ND |
Manufacturer | |
Manufacturer Product Number | 4016-2-9(25) |
Description | TAPE DBL COATED/SIDED NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural X |
Datasheet | Datasheet |
Category | Thickness 0.0630" (63.0 mils, 1.600mm) 1/16" |
Manufacturer 3M (TC) | Color Natural |
Series | Usage Holding, Joining, Mounting |
Packaging Bulk | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic, 100 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyurethane Foam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,75000 € | 104,75 € |
| Unit Price without VAT: | 104,75000 € |
|---|---|
| Unit Price with VAT: | 124,65250 € |

