
Category | Backing, Carrier Crepe Paper |
Manufacturer 3M (TC) | Thickness 0.0067" (6.7 mils, 0.170mm) |
Series | Color Green |
Packaging Bulk | Usage Masking, Protection, Sealing |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 12 Months |
Adhesive Synthetic Rubber Based | Storage/Refrigeration Temperature 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,97000 € | 84,85 € |
| Unit Price without VAT: | 16,97000 € |
|---|---|
| Unit Price with VAT: | 20,19430 € |

