Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4008-2-5

DigiKey Part Number
1067-4008-2-5-ND
Manufacturer
Manufacturer Product Number
4008-2-5
Description
TAPE DBL SIDED NATURAL 2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 100
Backing, Carrier
Polyurethane Foam
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
Natural
Usage
Holding, Joining, Mounting
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,29000 €99,29 €
1077,04700 €770,47 €
2570,11960 €1.752,99 €
5068,34580 €3.417,29 €
Manufacturers Standard Package
Unit Price without VAT:99,29000 €
Unit Price with VAT:118,15510 €
Alternate Length
TAPE DBL SIDED NATURAL 2"X36YDS
In-Stock: 0
Unit Price: 267,81833 €
TAPE DBL SIDED NATURAL 2"X36YDS
In-Stock: 0
Unit Price: 464,97000 €