Tape Adhesive X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tape Adhesive X
3M Custom Die Cuts | Digi-Key Daily

40-1-72

DigiKey Part Number
1067-40-1-72-ND
Manufacturer
Manufacturer Product Number
40-1-72
Description
3M 40 ANTISTATIC UTILITY TAPE -
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tape Adhesive X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
-
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
-
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,03000 €80,03 €
1061,97200 €619,72 €
2556,34600 €1.408,65 €
5053,73320 €2.686,66 €
Manufacturers Standard Package
Unit Price without VAT:80,03000 €
Unit Price with VAT:95,23570 €