4-5-CN4490 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 2
Unit Price: 177,50000 €
Datasheet
RF EMI Gasket CN-4490 Acrylic, Conductive 4.000" (101.60mm) X 15.000' (4.60m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-5-CN4490

DigiKey Part Number
3M11656-ND
Manufacturer
Manufacturer Product Number
4-5-CN4490
Description
RF EMI GASKET 15' X 4"
Customer Reference
Detailed Description
RF EMI Gasket CN-4490 Acrylic, Conductive 4.000" (101.60mm) X 15.000' (4.60m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
15.000' (4.60m)
Manufacturer
3M (TC)
Width
4.000" (101.60mm)
Series
Thickness - Overall
0.002" (0.05mm)
Packaging
Bulk
Adhesive
Acrylic, Conductive
Part Status
Obsolete
Shelf Life
60 Months
Type
Gasket
Shelf Life Start
Date of Manufacture
Shape
Tape
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CN3190-4-53M (TC)21067-CN3190-4-5-ND177,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes