Image for 3M RP62 CIRCLE-3"-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M RP62 CIRCLE-3"-100

DigiKey Part Number
3MRP62CIRCLE-3"-100-ND
Manufacturer
Manufacturer Product Number
3M RP62 CIRCLE-3"-100
Description
TAPE DBL SIDED GRAY 3" DIA
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 3.00" (76.20mm) Dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0620" (62.0 mils, 1.575mm)
Manufacturer
3M (TC)
Width
3.00" (76.20mm) Dia
Series
Color
Gray
Packaging
Bulk
Temperature Range
200°F (93°C) Max
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Acrylic Foam
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.