3M Double Coated Tape
cms-photo-disclaimer

3M 9495MP 0.5" X 1"-250

cms-digikey-product-number
3M9495MP0.5"X1"-250-ND
cms-manufacturer
cms-manufacturer-product-number
3M 9495MP 0.5" X 1"-250
cms-description
TAPE DBL SIDED CLR 1/2"X1"
cms-customer-reference
cms-detailed-description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" X 1.00" (25.40mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 200MP
Backing, Carrier
Polyester Film
Thickness
0.0057" (5.7 mils, 0.145mm)
Thickness - Adhesive
0.0029" (2.9 mils, 0.074mm)
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Width
0.50" (12.70mm) 1/2"
Length
1.00" (25.40mm)
Color
Clear
Usage
-
Temperature Range
250°F (121°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.