
3M 4952 10" X 1.25"-5 | |
|---|---|
DigiKey Part Number | 3M495210"X1.25"-5-ND |
Manufacturer | |
Manufacturer Product Number | 3M 4952 10" X 1.25"-5 |
Description | TAPE DBL SIDED WHITE 10"X1 1/4" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 10.00" (254.00mm) X 1.25" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 10.00" (254.00mm) |
Series | Length 1.25" (31.75mm) 1 1/4" |
Packaging Bulk | Color White |
Part Status Obsolete | Temperature Range 160°F (71°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm) |

