
3M 4932 CIRCLE-3"-100 | |
|---|---|
DigiKey Part Number | 3M4932CIRCLE-3"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 4932 CIRCLE-3"-100 |
Description | TAPE DBL SIDED WHITE 3" DIA |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 3.00" (76.20mm) Dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Series | Width 3.00" (76.20mm) Dia |
Packaging Bulk | Color White |
Part Status Obsolete | Temperature Range 160°F (71°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |

