


Category | Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Series | Width 2.00" (50.80mm) dia |
Packaging Bulk | Color Silver |
Part Status Discontinued at DigiKey | Temperature Range -60°F ~ 225°F (-50°C ~ 106°C) |
Tape Type Lead Foil | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Lead Foil | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0063" (6.3 mils, 0.160mm) | Base Product Number |

