
3M 420 CIRCLE-0.250"-2000 | |
|---|---|
DigiKey Part Number | 3M420CIRCLE-0.250"-2000-ND |
Manufacturer | |
Manufacturer Product Number | 3M 420 CIRCLE-0.250"-2000 |
Description | TAPE LEAD FOIL SILVER 1/4" DIA |
Customer Reference | |
Detailed Description | Lead Foil Tape Rubber Adhesive Silver 0.25" (6.35mm) 1/4" dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0021" (2.1 mils, 0.053mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0047" (4.7 mils, 0.119mm) |
Series | Width 0.25" (6.35mm) 1/4" dia |
Packaging Bulk | Color Silver |
Part Status Discontinued at DigiKey | Temperature Range -60°F ~ 225°F (-50°C ~ 106°C) |
Tape Type Lead Foil | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Lead Foil | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0068" (6.8 mils, 0.173mm) | Base Product Number |

