
3M 1430 CIRCLE-0.313"-2000 | |
|---|---|
DigiKey Part Number | 3M1430CIRCLE-0.313"-2000-ND |
Manufacturer | |
Manufacturer Product Number | 3M 1430 CIRCLE-0.313"-2000 |
Description | TAPE ALUM FOIL SILVER 5/16" DIA |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 0.31" (7.87mm) 5/16" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | 0.0005" (0.5 mils, 0.013mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.31" (7.87mm) 5/16" dia | |
Length | - | |
Color | Silver | |
Usage | - | |
Temperature Range | -65°F ~ 300°F (-54°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

