
3M 1430 CIRCLE-0.250"-2000 | |
|---|---|
DigiKey Part Number | 3M1430CIRCLE-0.250"-2000-ND |
Manufacturer | |
Manufacturer Product Number | 3M 1430 CIRCLE-0.250"-2000 |
Description | TAPE ALUM FOIL SILVER 1/4" DIA |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 0.25" (6.35mm) 1/4" dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Series | Width 0.25" (6.35mm) 1/4" dia |
Packaging Bulk | Color Silver |
Part Status Obsolete | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Aluminum, Dead Soft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0055" (5.5 mils, 0.140mm) | Base Product Number |

