
3903WHITE-6-50 | |
|---|---|
DigiKey Part Number | 1067-3903WHITE-6-50-ND |
Manufacturer | |
Manufacturer Product Number | 3903WHITE-6-50 |
Description | TAPE DUCT WHITE 6"X50YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive White 6.00" (152.40mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Width 6.00" (152.40mm) |
Manufacturer 3M (TC) | Length 150' (45.7m) 50 yds |
Series | Color White |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Duct Tape | Shelf Life 12 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Vinyl | Base Product Number |
Thickness 0.0065" (6.5 mils, 0.165mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 62,38000 € | 124,76 € |
| Unit Price without VAT: | 62,38000 € |
|---|---|
| Unit Price with VAT: | 74,23220 € |

