


3903-W-3-50 | |
|---|---|
DigiKey Part Number | 1067-3903-W-3-50-ND |
Manufacturer | |
Manufacturer Product Number | 3903-W-3-50 |
Description | TAPE DUCT WHITE 3"X50YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive White 3.00" (76.20mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Width 3.00" (76.20mm) |
Manufacturer 3M (TC) | Length 150' (45.7m) 50 yds |
Series | Color White |
Packaging Bulk | Usage Color Coding, Moisture Protection, Sealing |
Part Status Active | Temperature Range 199°F (93°C) Max |
Tape Type Duct Tape | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Vinyl | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0065" (6.5 mils, 0.165mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35,71000 € | 107,13 € |
| Unit Price without VAT: | 35,71000 € |
|---|---|
| Unit Price with VAT: | 42,49490 € |


