
3903-R-3-50 | |
|---|---|
DigiKey Part Number | 1067-3903-R-3-50-ND |
Manufacturer | |
Manufacturer Product Number | 3903-R-3-50 |
Description | TAPE DUCT RED 3"X50YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Red 3.00" (76.20mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Width 3.00" (76.20mm) |
Manufacturer 3M (TC) | Length 150' (45.7m) 50 yds |
Series | Color Red |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Duct Tape | Shelf Life 12 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Vinyl | Base Product Number |
Thickness 0.0065" (6.5 mils, 0.165mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 40,81333 € | 122,44 € |
| Unit Price without VAT: | 40,81333 € |
|---|---|
| Unit Price with VAT: | 48,56786 € |

