
Category | Features Heat Resistant |
Manufacturer 3M (TC) | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) or Below |
Type Hot Melt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 46,53000 € | 93,06 € |
| Unit Price without VAT: | 46,53000 € |
|---|---|
| Unit Price with VAT: | 55,37070 € |

