cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | Heat Resistant | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 62,31000 € | 62,31 € |
| 10 | 48,13100 € | 481,31 € |
| 25 | 43,71320 € | 1.092,83 € |
| 50 | 40,75200 € | 2.037,60 € |
| 100 | 38,08270 € | 3.808,27 € |
| Unit Price without VAT: | 62,31000 € |
|---|---|
| Unit Price with VAT: | 74,14890 € |




