
363-2-4(25) | |
|---|---|
DigiKey Part Number | 1067-363-2-4(25)-ND |
Manufacturer | |
Manufacturer Product Number | 363-2-4(25) |
Description | TAPE GLASS CLOTH SILVER 2"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Silver 2.00" (50.80mm) X 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0034" (3.4 mils, 0.086mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 4.00" (101.60mm) |
Packaging Bulk | Color Silver |
Part Status Active | Temperature Range -65°F ~ 600°F (-54°C ~ 316°C) |
Tape Type Glass Cloth | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 36 Months |
Backing, Carrier Aluminum Foil | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0073" (7.3 mils, 0.185mm) | Base Product Number |
Thickness - Adhesive 0.0039" (3.9 mils, 0.099mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,10000 € | 104,10 € |
| Unit Price without VAT: | 104,10000 € |
|---|---|
| Unit Price with VAT: | 123,87900 € |

